WIKA 7656102 Analogue Positive Pressure Gauge Back Entry 400bar, Connection Size G 1/2
- RS Stock No.:
- 4146469
- Mfr. Prt No.:
- 7656102
- Brand:
- WIKA

Technical Reference
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
| RS stock number | 4146469 |
| Product description | WIKA 7656102 Analogue Positive Pressure Gauge Back Entry 400bar, Connection Size G 1/2 |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 7656102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
100mm Diameter Pressure Gauges - Back Entry
Specifications
| Attribute | Value |
| Brand | WIKA |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 400 bar |
| Pressure Gauge Type | Back Entry |
| Gauge Outside Diameter | 100 mm |
| Connection Size | G 1/2 |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |