EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase

RS Stock No.:
4140685
Mfr. Prt No.:
B84143A0036R105
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4140685
Product description EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84143A0036R105
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
RS stock number 4140685
Product description EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
Manufacturer / Brand EPCOS
Manufacturer part number B84143A0036R105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B84143-Ax-R105 Series

Very high insertion loss
Optimised for very long motor cables under full load
Low leakage current
Very small installation space requirements
Low power loss
Suitable for electrical drive units including machine tools, conveyor belts, filling systems, robots, pumps, ventilation systems and power supply units


Specifications

Attribute Value
Brand EPCOS
Maximum Current Rating 36 A
Maximum Voltage Rating 520 V ac
Mounting Type Flange Mount
Termination Style Screw
Number of Phases 3
Series B84143A*R105
Number of Stages Single Stage
Operating Frequency 50 → 60 Hz
Length 58 mm
Depth 256 mm
Height 90 mm
Dimensions 58 x 256 x 90 mm
Minimum Operating Temperature -25 °C
Leakage Current 4.7 mA
Maximum Operating Temperature +100 °C
Resistance 4 mΩ
Standards Met UL 1283
Checking stock...
VND
6,273,343.09
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,273,343.09
*price per unit indicative
"EPCOS, B84143A*R105 36A 520 V ac 50 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products