Adaptaflex PG9 Swivel Conduit Fitting, Silver 12mm nominal size

RS Stock No.:
4008200
Mfr. Prt No.:
7TCA296020R0071 SP12/PG9/M
Brand:
Adaptaflex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4008200
Product description Adaptaflex PG9 Swivel Conduit Fitting, Silver 12mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296020R0071 SP12/PG9/M
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
RS stock number 4008200
Product description Adaptaflex PG9 Swivel Conduit Fitting, Silver 12mm nominal size
Manufacturer / Brand Adaptaflex
Manufacturer part number 7TCA296020R0071 SP12/PG9/M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

IP54 & IP65 Straight Fittings

Note

Only PG7 fittings are supplied with locknuts.

Type A - IP54 Straight fitting – Fixed External Thread

Has a fixed external thread and is for insertion into knockouts using a locknut (not included).

Type B - IP54 Straight Fitting – Swivel External Thread

Has a two part construction without seals. When it is inserted into an enclosure or knockout and fully tightened, the fittings will still swivel 360°. Please note however, that this design is still not intended to be used on applications that are constantly moving. It is still intended as a ’swivel to fit’ product only.

Type C - IP54 Smooth Entry Bush

For locking conduit into plain holes in enclosures.

Type M - IP65 Straight Swivel Fitting – External Thread

Has a three part construction with additional face seals that allow it to achieve an IP65 fitting. When it is inserted into an enclosure or knockout and fully tightened the fittings do not swivel at all, meaning it is a true ’swivel to fit’ product only.


Specifications

Attribute Value
Brand Adaptaflex
Fitting Type Swivel
Nominal Size 12 mm
Material Brass
Thread Size PG9
Colour Silver
Finish Nickel Plated
IP Rating IP65
Checking stock...
VND
3,337,636.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
13,337,636.96333,763.70
*price per unit indicative
"Adaptaflex PG9 Swivel Conduit Fitting, Silver 12mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products