Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole – MAL213661102E3

RS Stock No.:
3938015
Mfr. Prt No.:
MAL213661102E3
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3938015
Product description Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL213661102E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213661102E3
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
RS stock number 3938015
Product description Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL213661102E3
Manufacturer / Brand Vishay
Manufacturer part number MAL213661102E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering


Specifications

Attribute Value
Brand Vishay
Capacitance 1000 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 16 (Dia.) x 31 mm
Height 31 mm
Minimum Operating Temperature -55 °C
Diameter 16 mm
Maximum Operating Temperature +105 °C
Lifetime 10000 h
Lead Pitch 7.5 mm
Series 136
Tolerance ±20 %
Ripple Current 2.2 A
Leakage Current 500 μA
Checking stock...
VND
441,266.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1441,266.0788,253.21
*price per unit indicative
"Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL213661102E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products