Siemens Sentron 20A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V

RS Stock No.:
3832131
Mfr. Prt No.:
5SY4320-7
Brand:
Siemens
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
RS stock number 3832131
Product description Siemens Sentron 20A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V
Manufacturer / Brand Siemens
Manufacturer part number 5SY4320-7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.


Specifications

Attribute Value
Brand Siemens
Series 5SY4
Number of Poles 3
Current Rating 20 A
Range SENTRON
Tripping Characteristics Type C
Rated AC Voltage 400 V
Breaking Capacity at Maximum Voltage Rating 10 kA
Length 89.8 mm
Width 52.8 mm
Depth 76 mm
Checking stock...
VND
4,329,387.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,329,387.16
*price per unit indicative
"Siemens Sentron 20A MCB Mini Circuit Breaker, 3P Curve C, Breaking Capacity 10 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products