Bosch Rexroth Connecting Component, Angle Bracket, strut profile 45 mm, groove Size 10mm

RS Stock No.:
3901805
Mfr. Prt No.:
3842523561
Brand:
Bosch Rexroth
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
RS stock number 3901805
Product description Bosch Rexroth Connecting Component, Angle Bracket, strut profile 45 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842523561

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Angle Brackets

Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.

Features & Benefits

Brackets are unpainted

Includes non-turning centring lugs for rapid and precise alignment

Product Application Information

Used for shelf supports, structure reinforcement, securing systems to the floor and so on.


Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Angle Bracket
Fits Groove Size 10 mm
Thread Size S12
Length 25 mm
Fits Strut Profile 45 mm
Product Family Bosch Rexroth
Material Aluminium
Checking stock...
VND
346,484.88
Out of stock
Price Each
Unit(s)Per Unit(VND)
1346,484.88
*price per unit indicative
"Bosch Rexroth Connecting Component, Angle Bracket, strut profile 45 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products