Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm

RS Stock No.:
3900329
Mfr. Prt No.:
3842528719
Brand:
Bosch Rexroth
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
RS stock number 3900329
Product description Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842528719

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

T Bolt with Flange Nut

T-bolts install anywhere along the profile T-slot, rotating and locking into position.
The tapered neck simplifies assembly, and the T-bolt is self-aligning in the T-slot.
The positioning groove on the end of the T-bolt visually indicates when it is properly positioned in the T-slot.

Features and Benefits

• Easy to connect components along the T-slot
• Designed for quick installation
• Strong, secure connections
• Available in 8 mm and 10 mm sizes

L390029-01

Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type T-Head Bolt
Fits Groove Size 10 mm
Thread Size M8
Length 25 mm
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm
Product Family Bosch Rexroth
Material Galvanised Steel
Checking stock...
VND
750,926.47
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1750,926.4775,092.65
*price per unit indicative
"Bosch Rexroth Connecting Component, T-Head Bolt, strut profile 40 mm, 45 mm, 50 mm, 60 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products