Dremel 1 piece Chuck, for use with Dremel Tools
- RS Stock No.:
- 3869543
- Mfr. Prt No.:
- 2.615.448.632
- Brand:
- Dremel

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3869543 |
| Product description | Dremel 1 piece Chuck, for use with Dremel Tools |
| Manufacturer / Brand | Dremel |
| Manufacturer part number | 2.615.448.632 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Dremel
A range of mains powered Dremel mini power tool kits and accessories.
Dremel Multi Chuck 4486 (0.8-3.2 MM)
Introducing the Dremel Multi Chuck (0.8-3.2 mm) designed to allow quick and easy change of accessories. This 3-jaw Keyless Chuck holds accessories without using a collet eliminating having to use a wrench and creating quick and easy accessory changes. The accessory adaptor equipped with the quick change chuck works with accessories that have 1/32" - 1/8" shanks. Ideal when the application requires numerous accessory changes.
To install the chuck first remove the standard collet holder and collet. Hold down the shaft-lock button, to prevent the main shaft from turning and screw on your new keyless chuck. Insert your chosen accessory and continue tightening until the chuck grips firmly. To change bits simply reverse the process.
Features and Benefits:
0.8 to 3.2mm capacity
Keyless - tool-free accessory changes
Max Speed of up to 33000 rpm
Accepts all accessory bits with 1/32" to 1/8" shanks, and is compatible with nearly all Dremel rotary tool models: 4000, 400, 3000, 398, 395, 300, 285, 275, 200, 100, 8220, 8200, 800, 780, 770, 7700, 750, 8050
Fits Dremel attachments: 212, 225, and 575
Specifications
| Attribute | Value |
| Brand | Dremel |
| Multitool Accessory Type | Chuck |
| Multitool Type | Rotary Tool |
| For Use With | Dremel Tools |
| Number of Pieces | 1 |