KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount – ALS31A222DA100
- RS Stock No.:
- 3819633
- Mfr. Prt No.:
- ALS31A222DA100
- Brand:
- KEMET

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 3819633 |
| Product description | KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS31A222DA100 |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | ALS31A222DA100 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3819633 |
| Product description | KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS31A222DA100 |
| Manufacturer / Brand | KEMET |
| Manufacturer part number | ALS31A222DA100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ALS31 Series
The ALS31 series of aluminium electrolytic capacitors from KEMET provide a long life, compact solution. Offering various voltage options and case sizes, these aluminium electrolytic capacitors are suited to industrial and commercial applications requiring long life expectancy and high reliability.
Note
Terminal screws and fixing nut are not supplied
Features
Up to 20000 h life span at +85°C
High ripple current
High reliability
Excellent surge voltage capability
High CV volume combined with high ripple current handling capability
Product Application Information
Suitable applications for these aluminium electrolytic capacitors include smoothing, energy storage and pulse operation in telecommunication demanding power supplies. These aluminium capacitors are ideal for AC motor control, process control, welding, traction and measuring.
Specifications
| Attribute | Value |
| Brand | KEMET |
| Capacitance | 2200 µF |
| Voltage | 100 V dc |
| Mounting Type | Screw Mount |
| Technology | Electrolytic |
| Dimensions | 36 x 52 mm |
| Height | 52 mm |
| Length | 52 mm |
| Minimum Operating Temperature | -40 °C |
| Diameter | 36 mm |
| Maximum Operating Temperature | +85 °C |
| Lifetime | 11000 h @ +85 °C/100V dc/Ir, 22000 h @ +85 °C/100V dc |
| Series | ALS31 |
| Polarised | Polar |
| Tolerance | ±20 % |
| Equivalent Series Resistance | 69 mΩ |
| Ripple Current | 4.9 A |
| Leakage Current | 1.32 mA |