Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 25daN Compression Load
- RS Stock No.:
- 3851643
- Mfr. Prt No.:
- 520508
- Brand:
- Paulstra Hutchinson
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
| RS stock number | 3851643 |
| Product description | Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 25daN Compression Load |
| Manufacturer / Brand | Paulstra Hutchinson |
| Manufacturer part number | 520508 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® plugs with threaded holes
Specifications
| Attribute | Value |
| Brand | Paulstra Hutchinson |
| Anti Vibration Mount Type | Female Buffer Foot |
| Thread Size | M6 |
| Diameter | 20 mm |
| Overall Height | 30 mm |
| Material | Natural Rubber |
| Compression Load | 25 daN |
| Compression Deflection | 7 mm |
| Maximum Operating Temperature | +70 °C |
| Metalwork | Steel |
| Type | Female to Female |
| Shearing Load | 4.5 daN |