Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness

RS Stock No.:
3790150
Mfr. Prt No.:
TESA4169PV3 BLACK
Brand:
Tesa
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
RS stock number 3790150
Product description Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness
Manufacturer / Brand Tesa
Manufacturer part number TESA4169PV3 BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tesa
Colour Black
Tape Type Lane Marking Tape
Backing Material PVC
Width 50 mm
Length 33 m
Thickness 0.18 mm
Adhesion Strength 1.8 N/cm
Tensile Strength 30 N/cm
Elongation at Break 200 %
Maximum Operating Temperature +77 °C
Minimum Operating Temperature +4 °C
Adhesive Material Acrylic
Model Number 4169, 4169
Checking stock...
VND
767,664.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1767,664.87
*price per unit indicative
"Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products