ACE Pneumatic Shock Absorber Stop Collar, AH 25, M25 x 1.5mm Thread Size
- RS Stock No.:
- 3663373
- Mfr. Prt No.:
- AH 25
- Brand:
- ACE

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3663373 |
| Product description | ACE Pneumatic Shock Absorber Stop Collar, AH 25, M25 x 1.5mm Thread Size |
| Manufacturer / Brand | ACE |
| Manufacturer part number | AH 25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.
Miniature Adjustable - Accessories
Shock Absorber Stop Collar
These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.
Positive end position setting protecting main shock absorber unit
Specifications
| Attribute | Value |
| Brand | ACE |
| Manufacturer Series | AH |
| Thread Size | M25 x 1.5 mm |
| Compatible With RS Number | 366-3317, 366-3323, 366-3339, 834-257, 834-263 |
| Compatible With | 366-3317, 366-3323, 366-3339, 834-257, 834-263 |