Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole

RS Stock No.:
3700999
Mfr. Prt No.:
505528
Brand:
Fischer Fixings
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
RS stock number 3700999
Product description Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole
Manufacturer / Brand Fischer Fixings
Manufacturer part number 505528

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wall Anchors - Studs, Steel

Fischer Steel Anchors

Through-bolt types allow assembly without component removal, saving time and ensuring correct location.

Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated


Specifications

Attribute Value
Brand Fischer Fixings
Thread Size M6
Type Through Bolt Anchor
Length 75 mm
Fixing Hole Diameter 6 mm
Maximum Fixing Thickness 30 mm
Material Steel
Checking stock...
VND
368,035.57
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1368,035.5736,803.56
*price per unit indicative
"Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products