Starrett HSS 20 → 51mm Hole Saw Set
- RS Stock No.:
- 3644259
- Mfr. Prt No.:
- BD460
- Brand:
- Starrett

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3644259 |
| Product description | Starrett HSS 20 → 51mm Hole Saw Set |
| Manufacturer / Brand | Starrett |
| Manufacturer part number | BD460 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett 7 Piece Deep Cut Bi-Metal Hole-saw Kit
SUPPLIED_WITH : Handy portable case
Features and Benefits
7 piece deep cut bi-metal hole-saw Kit
Hole-saw Diameters: 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1E (14 mm to 30 mm), A2E (32 mm to 210 mm)
51 mm hole saw depth improves cutting performance on tubes, particularly where there is a need to cut through both sides
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
Ideal for solid materials greater than 3 mm in thickness.
Aggressive material penetration and kerf clearance
Application Information
Ideal for woodwork, workshops and construction applications
Specifications
| Attribute | Value |
| Brand | Starrett |
| Drill Bit Type | Hole Saw Set |
| Diameter | 20 → 51 mm |
| Arbor Included | Yes |
| Material | HSS |
| Number of Pieces | 7 |