Phoenix Contact FC-MC 0.5/3-ST-2.5 3-pin Pluggable Terminal Block, 2.5mm Pitch

RS Stock No.:
3579486
Mfr. Prt No.:
1881338
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3579486
Product description Phoenix Contact FC-MC 0.5/3-ST-2.5 3-pin Pluggable Terminal Block, 2.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1881338
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
RS stock number 3579486
Product description Phoenix Contact FC-MC 0.5/3-ST-2.5 3-pin Pluggable Terminal Block, 2.5mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1881338

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FC-MC PCB Connectors - Phoenix Contact

The FC-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FC-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FC-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Features and benefits:

  • Spring clamp technology for quick connection - no tools needed

  • High copper content for low resistance and greater conductivity

  • Integrated test points for testing with connector inserted

  • 2 to 12-way versions

  • Flammability rating UL94 V0

  • Defined contact force allows your connection to stay strong over-time

  • 1mm testing port for convenient testing

  • Operation and conductor connection from one direction enable integration into front of the device

Applications:

The MICRO COMBICON 0.5 series can be used typically in applications such as, but not limited to, control wiring, instrumentation, control and measurement and industrial electronics.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 3
Pitch 2.5 mm
Number of Rows 1
Mounting Type Cable Mount
Gender Female
Termination Method Spring Cage
Type Plug
Current Rating 4 A
Body Orientation Straight
Colour Green
Voltage Rating 320 V
Series FC-MC 0.5/3-ST-2.5
Material Nylon
Length 19.2 mm
Depth 11.75 mm
Width 8.1 mm
Checking stock...
VND
639,197.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1639,197.65127,839.53
*price per unit indicative
"Phoenix Contact FC-MC 0.5/3-ST-2.5 3-pin Pluggable Terminal Block, 2.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products