Southco M9 Index Plunger, 26.2mm Long
- RS Stock No.:
- 3402128
- Mfr. Prt No.:
- 56-10-401-20-RS
- Brand:
- Southco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3402128 |
| Product description | Southco M9 Index Plunger, 26.2mm Long |
| Manufacturer / Brand | Southco |
| Manufacturer part number | 56-10-401-20-RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Aluminium Knob
Provides quick release for sliding parts
To operate, simply pull the aluminium knob to retract the steel stud. To hold the stud in the retracted position, rotate the head 90°, to release, simply rotate the head
Easily installed using a threaded sleeve
Specifications
| Attribute | Value |
| Brand | Southco |
| Thread Size | M9 |
| Length | 26.2 mm |
| Ball Diameter | 17.5 mm |