ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm

RS Stock No.:
3399612
Mfr. Prt No.:
93 08 55
Brand:
ROCA
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
RS stock number 3399612
Product description ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
Manufacturer / Brand ROCA
Manufacturer part number 93 08 55

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ASTM 316 Stainless Steel Vertical Lift Off Hinges

For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin

L3399612-01

Specifications

Attribute Value
Brand ROCA
Material Stainless Steel
Closing Type Free Swinging
Length 110 mm
Width 98 mm
Thickness 3 mm
Fixing Method Screw
Checking stock...
VND
1,954,835.89
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
11,954,835.89977,417.95
*price per unit indicative
"ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products