Testo Tachometer Optical LCD 99999rpm

RS Stock No.:
3276272
Mfr. Prt No.:
0563 0465
Brand:
Testo
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
RS stock number 3276272
Product description Testo Tachometer Optical LCD 99999rpm
Manufacturer / Brand Testo
Manufacturer part number 0563 0465

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Testo
Category Optical
Battery Life 40 h
Battery Type AA
Display Type LCD
Dimensions 5.7 x 2.3 x 8 in
Height 8 in
Length 5.7 in
Maximum Operating Temperature +122 °F
Maximum Speed 99999 rpm
Minimum Operating Temperature +32 °F
Minimum Speed 1 rpm
Width 2.3 in
Model Number p 465
Checking stock...
VND
9,347,768.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,347,768.71
*price per unit indicative
"Testo Tachometer Optical LCD 99999rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products