Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max

RS Stock No.:
3274973
Mfr. Prt No.:
902044/20-380-1003-1-8-250-104-26/000
Brand:
Jumo
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
RS stock number 3274973
Product description Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max
Manufacturer / Brand Jumo
Manufacturer part number 902044/20-380-1003-1-8-250-104-26/000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PT100 Probes with DIN Connector

This range of Pt100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are easy to connect with standard DIN connector


Specifications

Attribute Value
Brand Jumo
Thermocouple Type PT 100
Sensor Type PT100
Probe Diameter 8 mm
Probe Length 250 mm
Probe Material Stainless Steel
Maximum Temperature Sensed +270 °C
Minimum Temperature Sensed -50 °C
Termination Type Standard Plug
Process Connection G1/2
Number Of Wires 2
Accuracy Class B
Checking stock...
VND
5,798,600.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,798,600.22
*price per unit indicative
"Jumo PT100 RTD Sensor, 8mm Dia, 250mm Long, 2 Wire, G1/2, Class B +270°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products