Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V

RS Stock No.:
3165908
Mfr. Prt No.:
TNR5V271K
Brand:
Nippon Chemi-Con
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
RS stock number 3165908
Product description Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number TNR5V271K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Varistor Voltage 270 V
Maximum AC Voltage Rating 175 V
Maximum DC Voltage Rating 225 V
Clamping Voltage 415 V
Clamping Current 5 A
Energy 8 J
Material Metal
Diameter 11.5 mm
Maximum Surge Current 800 A
Capacitance 100 pF
Thickness 5.1 mm
Dimensions 11.5 (Dia.) x 5.1 mm
Lead Pitch 7.5 mm
Checking stock...
VND
41,218.31
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
141,218.318,243.66
*price per unit indicative
"Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products