FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG

RS Stock No.:
3115739
Mfr. Prt No.:
FMP005P103 / 1727040146
Brand:
FCT from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3115739
Product description FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG
Manufacturer / Brand FCT from Molex
Manufacturer part number FMP005P103 / 1727040146
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
RS stock number 3115739
Product description FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG
Manufacturer / Brand FCT from Molex
Manufacturer part number FMP005P103 / 1727040146

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Note

Gender details relate to centre conductor

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221


Specifications

Attribute Value
Brand FCT from Molex
Gender Male
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Wire Size 16 → 20 AWG
Contact Type Power
Series FMP
Current Rating 10 A
Termination Method Solder
Length 22.4 mm
Checking stock...
VND
71,138.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
171,138.20
*price per unit indicative
"FCT from Molex, FMP Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 → 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products