Igus RJUM-01-25, Bearing with 40mm Outside Diameter
- RS Stock No.:
- 3113496
- Mfr. Prt No.:
- RJUM-01-25
- Brand:
- Igus

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3113496 |
| Product description | Igus RJUM-01-25, Bearing with 40mm Outside Diameter |
| Manufacturer / Brand | Igus |
| Manufacturer part number | RJUM-01-25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Self-Lubricating Bushes - Drylin™
Drylin™ bearings are manufactured from high performance polymers. They run without lubrication and require no maintenance. They consist of a polymer liner located in an aluminium housing. Both standard and self-compensating styles are available in closed and split configurations. Features include very low friction, suitability for high speed and acceleration use, high load bearing capacity and self-wiping design. The bearings run on aluminium, steel and ceramic shafts.
Closed Bushing
Standard Design,In some applications it may be necessary to replace the bearing liner only. Replacement liners are simply pushed into the aluminium housings.
Specifications
| Attribute | Value |
| Brand | Igus |
| Linear Plain Bearing Type | Plain |
| Linear Bearing Type | Linear Plain Bearing |
| Configuration | Closed |
| Inside Diameter | 25 mm |
| Outside Diameter | 40 mm |
| Length | 58 mm |
| Dynamic Load Rating | 3625 N |
| Static Load Rating | 25375 N |