Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved
- RS Stock No.:
- 3100052
- Mfr. Prt No.:
- 006110
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3100052 |
| Product description | Wera Flat Standard Screwdriver 3.5 mm Tip, VDE 1000V Approved |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 006110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening.
This set features a single-pole voltage tester to detect voltage in the 150-250 V range. It comes with a practical clip to allow the user to keep it close at hand during work.
Specifications
| Attribute | Value |
| Brand | Wera |
| Tip Type | Flat |
| Tip Size | 3.5 mm |
| Screwdriver Type | Standard |
| VDE/1000V Approved | Yes |
| Blade Length | 100 mm |