Klaxon Flashguard QBS Blue Xenon Beacon, 110 V ac, Flashing, Surface Mount

RS Stock No.:
3095843
Mfr. Prt No.:
QBS-0005
Brand:
Klaxon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3095843
Product description Klaxon Flashguard QBS Blue Xenon Beacon, 110 V ac, Flashing, Surface Mount
Manufacturer / Brand Klaxon
Manufacturer part number QBS-0005
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
RS stock number 3095843
Product description Klaxon Flashguard QBS Blue Xenon Beacon, 110 V ac, Flashing, Surface Mount
Manufacturer / Brand Klaxon
Manufacturer part number QBS-0005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Klaxon Flashguard Xenon Beacons

These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.

Features and Benefits

Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism

Applications

These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.

L309576-01LE309576-01LI309576-01

Specifications

Attribute Value
Brand Klaxon
Supply Voltage 110 V ac
Light Effect Flashing
Lens Colour Blue
Mounting Style Surface Mount
Bulb Type Xenon
Current Type AC
Base Diameter 85 mm
Housing Colour White
Lamp Included Yes
Series Flashguard QBS
Height 81 mm
Minimum Temperature -20 °C
Maximum Temperature +40 °C
Checking stock...
VND
1,080,045.26
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,080,045.26
*price per unit indicative
"Klaxon Flashguard QBS Blue Xenon Beacon, 110 V ac, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products