Bahco 9mm Hex Socket With 1/2 in Drive , Length 38 mm
- RS Stock No.:
- 3054959
- Mfr. Prt No.:
- SB7800SM9
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3054959 |
| Product description | Bahco 9mm Hex Socket With 1/2 in Drive , Length 38 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | SB7800SM9 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Drive Tools
Bahco 1/2 " socket wrench, 7800SM Series
Bahco Hexagon Sockets (7800SM series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners. Sockets are not suitable for machine operation.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Socket Size | 9 mm |
| Drive Size | 1/2 in |
| Socket Type | Hexagon |
| Drive Type | Hexagon |
| Overall Length | 38 mm |
| Finish | Polished |
| Material | Alloy Steel |