FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
- RS Stock No.:
- 3094159
- Mfr. Prt No.:
- FME010S102 / 1731120049
- Brand:
- FCT from Molex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3094159 |
| Product description | FCT from Molex, FME Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial |
| Manufacturer / Brand | FCT from Molex |
| Manufacturer part number | FME010S102 / 1731120049 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Coax, power and high-voltage contacts
A range of Coax, power and high-voltage contacts from FCT.
WARNING : Description "pin" or "jack" refers to the middle contact in each case
Power and coax contacts matching “D” hybrid contact plug housings
Contacts snap into housing
Can be removed using the ejection tool
Power contacts have soldered terminals
Coax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminals
For use with crimping tool (see DIN41612 plug, type "M")
High-voltage contacts available for connecting voltages up to 3 kW
Specifications
| Attribute | Value |
| Brand | FCT from Molex |
| Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold over Nickel |
| Contact Type | Coaxial |
| Series | FME |
| Current Rating | 2 A |
| Termination Method | Solder |
| Length | 17.2 mm |