ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA
- RS Stock No.:
- 2980532
- Brand:
- Eclipse
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
| RS stock number | 2980532 |
| Product description | ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA |
| Manufacturer / Brand | Eclipse |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 2, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | Pot |
| Width/Diameter | 38.1 mm |
| Pull Force | 13 kg |
| Attachment Type | Threaded Hole M4 |
| Material | Aluminium Nickel Cobalt Alloy |
| Length | 10.35 mm |