Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz

RS Stock No.:
2956438
Mfr. Prt No.:
R125704000
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2956438
Product description Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
Manufacturer / Brand Radiall
Manufacturer part number R125704000
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
RS stock number 2956438
Product description Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz
Manufacturer / Brand Radiall
Manufacturer part number R125704000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMA series connectors

Gold-plated SMA connectors


Specifications

Attribute Value
Brand Radiall
Adapter Type A SMA
Adapter Type B SMA
Gender A Plug
Gender B Socket
Impedance 50 Ω
Body Orientation Straight
Operating Frequency 0 → 18 GHz
Contact Plating Gold over Nickel
Length 17.5 mm
Body Plating Gold over Nickel
Contact Material Beryllium Copper
Checking stock...
VND
1,174,826.45
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,174,826.45
*price per unit indicative
"Straight 50Ω RF Adapter SMA Plug to SMA Socket 0 → 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products