FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

RS Stock No.:
2916193
Mfr. Prt No.:
FMK2G / 1727040098
Brand:
FCT from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2916193
Product description FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand FCT from Molex
Manufacturer part number FMK2G / 1727040098
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
RS stock number 2916193
Product description FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Manufacturer / Brand FCT from Molex
Manufacturer part number FMK2G / 1727040098

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

FMK Series Metal Hoods, Straight and Angled 45°

These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

Note

Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot

WARNING : Stock no. 291-6288 is supplied without anti-kink feature

APPROVALS : UL E168813


Specifications

Attribute Value
Brand FCT from Molex
Number of Contacts 15
D-Sub Shell Size A
Housing Material Die Cast Zinc
Body Orientation Straight
D Connector Type Backshell D-Sub
Colour Silver
Housing Material Plating Nickel
Strain Relief Yes
Series FMK
Checking stock...
VND
270,952.85
Out of stock
Price Each
Unit(s)Per Unit(VND)
1270,952.85
*price per unit indicative
"FCT from Molex FMK Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products