RS PRO Connecting Component, Single Swivel Combination, strut profile Type 2

RS Stock No.:
2863752
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
RS stock number 2863752
Product description RS PRO Connecting Component, Single Swivel Combination, strut profile Type 2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Iron structural elements

Staircase Fittings

The line drawing illustrates some typical applications of the fittings for the construction of staircase handrails.

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Single Swivel Combination

Note

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

Allows the connection of a tube to a through tube between an angular range of 170°
Generally used as an end fitting on stair cases where flexibility is required in the gradient of the handrail

For Tube Size Refs. 1, 2 and 3.

The 'selection guide' table links the alphabetical key in the illustration to the specific fittings (a typical stock number is also quoted).

L286352-01

Specifications

Attribute Value
Brand RS PRO
Structural Element Type Round Tube
Connector Type Single Swivel Combination
Fits Strut Profile Type 2
Fits Tube Diameter 42.4 mm
Product Family RS Handrail System
Material Cast Iron
Product System 173
Checking stock...
VND
630,619.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
1630,619.22
*price per unit indicative
"RS PRO Connecting Component, Single Swivel Combination, strut profile Type 2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products