Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 600mm

RS Stock No.:
2882494
Mfr. Prt No.:
40849
Brand:
Zarges
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
RS stock number 2882494
Product description Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 600mm
Manufacturer / Brand Zarges
Manufacturer part number 40849

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Solid Aluminium Transit Containers

Aluminium storage containers with ribbed bodies which combine light weight and tremendous strength. Cast aluminium stacking locators on each lid corner make them easy to stack and interstack.

Aluminium handles with plastic comfort-grip (each handle can withstand up to 25kgs lift)
Rugged hinges and lid retaining straps
Rubber seal on body/lid contact point for a shower proof container
Toggle catches with wire seal and padlock facility


Specifications

Attribute Value
Brand Zarges
Material Aluminium
Internal Height 220 mm
Internal Width 550 mm
Internal Depth 550 mm
Internal Dimensions 220 x 550 x 550 mm
External Height 250 mm
External Width 600 mm
External Depth 600 mm
External Dimensions 250 x 600 x 600 mm
Watertight or Waterproof Yes
Colour Silver
Series K 470
Weight 5.6 kg
Material Type Metal
Lockable Yes
Checking stock...
VND
17,255,825.79
Out of stock
Price Each
Unit(s)Per Unit(VND)
117,255,825.79
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 250 x 600 x 600mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products