Elesa 70027 Black Multiple Lobes Clamping Knob, M10
- RS Stock No.:
- 2881839
- Mfr. Prt No.:
- 70027
- Brand:
- Elesa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2881839 |
| Product description | Elesa 70027 Black Multiple Lobes Clamping Knob, M10 |
| Manufacturer / Brand | Elesa |
| Manufacturer part number | 70027 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
| Attribute | Value |
| Brand | Elesa |
| Thread | M10 |
| Thread Diameter | 10 mm |
| Thread Length | 50 mm |
| Knob Shape | Multiple Lobes |
| Mounting Type | Threaded Stud |
| Knob Diameter | 63 mm |
| Insert Material | Steel |
| Colour | Black |