SKF Deep Groove Ball Bearing – Plain Race Type, 20mm I.D, 42mm O.D
- RS Stock No.:
- 2867631
- Mfr. Prt No.:
- 6004
- Brand:
- SKF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2867631 |
| Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 42mm O.D |
| Manufacturer / Brand | SKF |
| Manufacturer part number | 6004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Deep Groove Metric Ball Bearings - Open
This range of ball bearings from SKF are deep groove metric ball bearings with an open end. They are extremely versatile for a wide range of applications.
SKF single row, deep groove ball bearings are available with an inner diameter from 3mm to 95mm, so you will be sure to find a ball bearing for your application.
More Information:
Why Choose an Open Ended Ball Bearing?
Open bearings have an open side where the balls are visible. This means they do not have a seal or shield. Open bearings are ideal for environments where they won’t come into contact with dirt as this could disrupt the bearing. Open ball bearings instead allow the lubricant inside to travel freely around the bearing for smooth running.
Why Choose a Single Row Deep Groove Ball Bearing?
This type of ball bearing it often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.
“Deep Groove” refers to the race (the groove where the balls rest). There is therefore a larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.
Why choose a steel ball bearing?
Steel is the perfect material for ball bearings as it provides strength and reliability whilst being corrosion-resistant. Steel ball bearings are suitable for installing as they require very little maintenance and are designed to last.
Specifications
| Attribute | Value |
| Brand | SKF |
| Inside Diameter | 20 mm |
| Outside Diameter | 42 mm |
| Ball Bearing Type | Deep Groove |
| Race Width | 12 mm |
| End Type | Open |
| Number of Rows | 1 |
| Static Load Rating | 5 kN |
| Material | Steel |
| Cage Material | Steel |
| Race Type | Plain |
| Dynamic Load Rating | 9.95 kN |
| Bore Type | Parallel |