Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm

RS Stock No.:
2834057
Mfr. Prt No.:
0.54.0504.0
Brand:
Steinbach & Vollman

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2834057
Product description Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 0.54.0504.0
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
RS stock number 2834057
Product description Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm
Manufacturer / Brand Steinbach & Vollman
Manufacturer part number 0.54.0504.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Polycarbonate Screw-on hinges with a stainless steel pin

These Polycarbonate hinges are made from PA6 30% (GF) Nylon. This tough and strong materials guarantee durability and enhanced shock resistance. It is also suitable for use in the dry state at low temperatures. A Stainless Steel made pin allows for 180° opening and it is rust protected.

Features and Benefits:

• Stainless Steel pin
• Wide 180° opening
• Hinges made of PA6, 30% Glass Filled Nylon

FAQ:

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

What does GF mean?

A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.


Specifications

Attribute Value
Brand Steinbach & Vollman
Material PC
Hinge Type Pin
Closing Type Free Swinging
Length 40 mm
Width 40 mm
Thickness 5 mm
Fixing Method Screw
Checking stock...
VND
436,663.01
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1436,663.01218,331.51
*price per unit indicative
"Steinbach & Vollman PC Pin Hinge, Screw Fixing 40mm x 40mm x 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products