Pepperl + FuchsZener Barrier With Analog Input, 120mA max

RS Stock No.:
2806591
Mfr. Prt No.:
Z728.H
Brand:
Pepperl + Fuchs
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
RS stock number 2806591
Product description Pepperl + FuchsZener Barrier With Analog Input, 120mA max
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number Z728.H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Intrinsically Safe Beacon

Specifically designed for use in hazardous areas
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)

L280659-01L280659-02LI280659-01

Specifications

Attribute Value
Brand Pepperl + Fuchs
Barrier Type Zener Barrier
Number of Channels 1
Supply Voltage 28 V dc
Safety Voltage Maximum 250 V
Safety Current Resistance 250 Ω
Safety Current Maximum 120 mA
Maximum Current 120 mA
Signal Type Analog Input
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Maximum Voltage 250 V
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Checking stock...
VND
4,936,363.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,936,363.39
*price per unit indicative
"Pepperl + FuchsZener Barrier With Analog Input, 120mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products