Georg Fischer 90° Equal Tee PVC Pipe Fitting, 32mm
- RS Stock No.:
- 2790733
- Mfr. Prt No.:
- 721200108
- Brand:
- Georg Fischer

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2790733 |
| Product description | Georg Fischer 90° Equal Tee PVC Pipe Fitting, 32mm |
| Manufacturer / Brand | Georg Fischer |
| Manufacturer part number | 721200108 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Tee 90°
APPROVALS : Water Bylaws Scheme
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications. PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being odourless and tasteless it is suitable for conveying drinking water and many food products. Jointing is by solvent weld cement
Typical applications include: potable water supply and distribution, industrial process water systems, food chemical, pharmaceutical, medical, electronic production, brewing, beverage, water treatment industries, and irrigation applications
Chemical Resistance: The chemical resistance properties of PVC-U are excellent; it is resistant to most solutions of acids, alkalis and salts and to solvents that can be mixed with water. PVC-U is not resistant to aromatic and chlorinated hydrocarbons
Material: Tin stabilised compound conforming to the EEC safety levels for vinyl chloride monomer (VCM) and the WRAS requirements for use with potable water
WRAS (WRc): Approved product for potable water
Specifications
| Attribute | Value |
| Brand | Georg Fischer |
| Fitting Direction | 90° |
| Fitting Type | Equal Tee |
| Compatible Pipe Size 1 | 32 mm |
| Compatible Pipe Size 2 | 32 mm |
| Pipe Material | uPVC |
| Thread Size | 32 mm |