ACE Shock Absorber, SC 300 M-3, 87.4mm Body Length

RS Stock No.:
2680642
Mfr. Prt No.:
SC 300 M-3
Brand:
ACE
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
RS stock number 2680642
Product description ACE Shock Absorber, SC 300 M-3, 87.4mm Body Length
Manufacturer / Brand ACE
Manufacturer part number SC 300 M-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

ACE Self Compensating, Soft Contact, SC2 Shock Absorber

Handles effective weights from 1.4kg to 2088kg
Integral mechanical stop in front end of unit
Ideally suited to applications requiring low initial impact reaction forces
Operating temperature range 0°C to +66°C
Impact velocity range 0.15m/s to 3.7m/s
Interchangeable with MA series adjustable range

L268059-02L834229-07LD268059-06LE268059-02LF268059-10

Specifications

Attribute Value
Brand ACE
Manufacturer Series SC
Body Length 87.4 mm
Overall Length 117.4 mm
Connection Type M20 x 1.5
Maximum Energy Capacity Per Hour 45000 Nm
Maximum Energy Capacity Per Cycle 33 Nm
Return Force 5 → 10 N
Minimum Operating Temperature 0 °C
Minimum Return Force 5 N
Maximum Operating Temperature +66 °C
Maximum Return Force 10 N
Checking stock...
VND
5,650,674.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,650,674.61
*price per unit indicative
"ACE Shock Absorber, SC 300 M-3, 87.4mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products