Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Manual drain

RS Stock No.:
2679181
Mfr. Prt No.:
F72G-3GN-QT3
Brand:
Norgren
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
RS stock number 2679181
Product description Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Manual drain
Manufacturer / Brand Norgren
Manufacturer part number F72G-3GN-QT3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Filters

General Duty Filter

Note

Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.

Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene

L239063-01LD239063-01LE239063-01LF239063-01LI239063-10

Specifications

Attribute Value
Brand Norgren
Manufacturer Series F72G
Filtration Size 40 µm
Drain Type Manual
Port Connection G 3/8
Typical Flow Rate 30 L/s
Maximum Operating Pressure 10 bar
Maximum Operating Temperature +50 °C
Port Connection Thread Standard G
Minimum Operating Temperature -34 °C
Port Connection Thread Size 3/8 in
Checking stock...
VND
3,422,375.11
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,422,375.11
*price per unit indicative
"Norgren F72G series 40μm G 3/8 10 bar Pneumatic Filter with Manual drain" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products