HS 6 6, 19.1mm High CPVC Hex Spacer 6.4mm Wide, With 2.8mm Bore Diameter for M3, No.6 Screw

RS Stock No.:
2652388
Mfr. Prt No.:
HS 6 6
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2652388
Product description HS 6 6, 19.1mm High CPVC Hex Spacer 6.4mm Wide, With 2.8mm Bore Diameter for M3, No.6 Screw
Manufacturer / Brand Richco
Manufacturer part number HS 6 6
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
RS stock number 2652388
Product description HS 6 6, 19.1mm High CPVC Hex Spacer 6.4mm Wide, With 2.8mm Bore Diameter for M3, No.6 Screw
Manufacturer / Brand Richco
Manufacturer part number HS 6 6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Hexagonal Plastic Spacers

Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.

Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0


Specifications

Attribute Value
Brand Richco
Bore Diameter 2.8 mm
Body Height 19.1 mm
Width Across Flats 6.4 mm
For Screw Size M3, No.6
Material CPVC
Checking stock...
VND
463,235.22
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1463,235.224,632.35
*price per unit indicative
"HS 6 6, 19.1mm High CPVC Hex Spacer 6.4mm Wide, With 2.8mm Bore Diameter for M3, No.6 Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products