RS PRO Gate Valve, 1-1/2in
- RS Stock No.:
- 2610340
- Mfr. Prt No.:
- 203011
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2610340 |
| Product description | RS PRO Gate Valve, 1-1/2in |
| Manufacturer / Brand | Legris |
| Manufacturer part number | 203011 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Brass Gate Valves
High quality lubricated packing
Non rising stem
Can be re-packed under pressure
Solid brass wedge
BSI Kitemark approved: License no. KM-06045.
Gravity Die Cast Brass body stock nos. 261-0340 & 261-0356
Specifications
| Attribute | Value |
| Brand | Legris |
| Connection | 1-1/2 in BSPT |
| Maximum Working Pressure | 20 bar |
| Handle Height from Center | 145 mm |
| Body Material | Brass |
| Connection Size | 1-1/2 in |
| Thread Standard or Connection Type | BSPT Female |