Richco Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm

RS Stock No.:
2574266
Mfr. Prt No.:
MSFC 13K
Brand:
Richco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2574266
Product description Richco Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm
Manufacturer / Brand Richco
Manufacturer part number MSFC 13K
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
RS stock number 2574266
Product description Richco Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm
Manufacturer / Brand Richco
Manufacturer part number MSFC 13K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Rectangular Snap Fixing Cable Ferrites

From Richco, these snap-fixing ferrite cores are designed to attach to cables in order to reduce electromagnetic interference from being induced or radiated. The ferrite is housed in a hinged nylon 66 carrier, which is simply snapped around cable and is supplied with a cable tie which can be used to prevent the ferrite sliding along cable when attached to the integral retaining lug.

Applications for Snap-Fixing Cable Ferrites:

• Rectangular ferrites are suitable for data cables e.g. telephone or signal lines.
• Circular ferrites are suitable for mains cables e.g. on photocopying machines, printers and other office equipment.


Specifications

Attribute Value
Brand Richco
Series MSFC
Type Cable Core
Application EMI Suppression
Material A5
Key No
Impedance at 25 MHz 51 Ω
Openable Yes
Outer Dimensions 28 x 29.6 mm
Impedance at 100 MHz 82 Ω
Aperture Diameter 13.5 mm
Number of Apertures 1
Outer Height 29.6 mm
Outer Width 28 mm
Checking stock...
VND
588,563.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
1588,563.99
*price per unit indicative
"Richco Openable Ferrite Sleeve, 28 x 29.6mm, For EMI Suppression, Apertures: 1, Diameter 13.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products