PEEK Plastic Film, 200mm x 305mm x 0.025mm

RS Stock No.:
7648719
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7648719
Product description PEEK Plastic Film, 200mm x 305mm x 0.025mm
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
RS stock number 7648719
Product description PEEK Plastic Film, 200mm x 305mm x 0.025mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PEEK 381G Film

Reduced weight, low specific gravity and very low thicknesses
Thin, flexible format to facilitate miniaturisation
Longevity: toughness, durability and reliability.
Streamlined processing and recyclability lead to reduced overall systems cost
Easily facilitates a broad range of secondary operations, including thermoforming, lamination and metallization
High heat resistance
Low smoke and toxic gas emission
Low moisture absorption
Environmentally friendly
FDA Food contact certified

Applications:

Electronics
Automotive
Aerospace
Energy - such as Oil & gas
Industrial
Semiconductors
Food and medical


Specifications

Attribute Value
Brand RS PRO
Width 305 mm
Material PEEK
Maximum Operating Temperature +200 °C
Thickness 0.025 mm
Application Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Length 200 mm
Dielectic Strength 190 kV
Checking stock...
VND
996,980.95
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(VND)Per Unit(VND)
1996,980.95199,396.19
*price per unit indicative
"PEEK Plastic Film, 200mm x 305mm x 0.025mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products