Raaco 24 Drawer ESD Cabinet, 555 x 307 x 150mm
- RS Stock No.:
- 2520196
- Mfr. Prt No.:
- 102537
- Brand:
- Raaco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2520196 |
| Product description | Raaco 24 Drawer ESD Cabinet, 555 x 307 x 150mm |
| Manufacturer / Brand | Raaco |
| Manufacturer part number | 102537 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Storage Cabinets
Galvanised steel cabinets
Designed for safe storage of sensitive components
Label inserts are supplied for drawer identification
Specifications
| Attribute | Value |
| Brand | Raaco |
| Type | Cabinet |
| Drawers per Cabinet | 24 |
| Drawer Height | 87 mm |
| Cabinet Depth | 150 mm |
| Cabinet Height | 555 mm |
| Cabinet Width | 306 mm |
| Drawer Depth | 57 mm |
| Drawer Length | 87 mm |
| Complies with EN 61340-5-1 | Yes |
| Drawer Width | 135 mm |