CK 210mm Magnetic, Spirit Level
- RS Stock No.:
- 2517178
- Mfr. Prt No.:
- T3482
- Brand:
- CK

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2517178 |
| Product description | CK 210mm Magnetic, Spirit Level |
| Manufacturer / Brand | CK |
| Manufacturer part number | T3482 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Pocket Level
Pocket level with 3 vials to set horizontal and vertical
The black plastic body incorporates a removable vial which acts as a mini level (to check levels when installing switches or sockets). A magnetised sole plate holds the level in place on ferrous metal surfaces
Overall length 210 mm
Specifications
| Attribute | Value |
| Brand | CK |
| Level Type | Torpedo |
| Length | 210 mm |
| Number of Vials | 3 |
| Magnetic | Yes |
| Pocket Level | Yes |
| Model Number p | B2517178 |