3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm

RS Stock No.:
2510795
Mfr. Prt No.:
03809
Brand:
3M
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
RS stock number 2510795
Product description 3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm
Manufacturer / Brand 3M
Manufacturer part number 03809

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Softback Sanding Sponge, 140 mm x 115 mm

Introducing the 3M™ Softback Sanding Sponge, this flexible foam pad reaches tricky areas that are hard to reach. The sponges can be used either wet or dry when sanding on wood, fibreglass, metals and plastics. They are highly conformable to allow for hand sanding inaccessible to machine sanders. This full-thickness sponge is perfect for preparing old bottom paint for a new coat. The benefit of wet sanding is it can keep the air free from dust whilst maintaining the quality abrasive performance.

Features and Benefits

Flexible foam pad to sand or key edges, rims and hard-to-reach areas by hand
Soft Sanding Sponge constructions reduces the risk of burn-through on edge/rim areas
Helps to eliminate finger marks
Use wet or dry

Typical Applications

It’s primarily used for:
Woodworking, metalworking and maintenance
Suitable for finishing contours, deburring and removing rust

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Abrasive Material Aluminium Oxide
Sandpaper Type Abrasive Sheets
Grit Size P320
Grade Very Fine
Length 140 mm
Width 115 mm
Number of Sheets per Pack 5
Checking stock...
VND
1,803,562.60
Out of stock
Price Box (1 Box of 20)
Box(s)Per Box(VND)Per Unit(VND)
11,803,562.6090,178.13
*price per unit indicative
"3M P320 Grit Very Fine Abrasive Sheets, 140mm x 115mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products