FlexLink Connecting Component, Angle Bracket, strut profile 22 mm, 44 mm, groove Size 5.5mm

RS Stock No.:
2490398
Mfr. Prt No.:
XDFA 22 A
Brand:
FlexLink
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
RS stock number 2490398
Product description FlexLink Connecting Component, Angle Bracket, strut profile 22 mm, 44 mm, groove Size 5.5mm
Manufacturer / Brand FlexLink
Manufacturer part number XDFA 22 A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Structural System

Angle Brackets XD, XF and XC

Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.

Note

Fixings not included

L249042-01LI249042-01

Specifications

Attribute Value
Brand FlexLink
Structural Element Type Beam
Connector Type Angle Bracket
Fits Groove Size 5.5 mm
Thread Size M6
Fits Strut Profile 22 mm, 44 mm
Product Family FlexLink
Material Die Cast Aluminium
Product System XD
Checking stock...
VND
238,522.20
Out of stock
Price Each
Unit(s)Per Unit(VND)
1238,522.20
*price per unit indicative
"FlexLink Connecting Component, Angle Bracket, strut profile 22 mm, 44 mm, groove Size 5.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products