Vulcascot 3m Grey Cable Cover in Rubber, 13mm Inside dia.

RS Stock No.:
2441762
Mfr. Prt No.:
26100333
Brand:
Vulcascot
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
RS stock number 2441762
Product description Vulcascot 3m Grey Cable Cover in Rubber, 13mm Inside dia.
Manufacturer / Brand Vulcascot
Manufacturer part number 26100333

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

SnapFit Cable Protectors

Snap Fit cable protectors have been designed to protect loose cables from damage and for organisation, preventing trips or falls, making them ideal for office use. They are safe and simple to use, just 'snap' open the membrane in the base and push in the cables and lay flat.


Features and Benefits

Easy to use and fit
Flexible
Halogen free, low smoke, non-toxic and low fume emission levels
Low lying profile with a ribbed top section to prevent slipping
Keeps cables neat and tidy
Prevents tripping and falling
Protects cables from damage of all types
Ideal for use with small, domestic telephone wires or mains cables
Available in black, grey, beige or yellow
Provided in 3 m or 9 m lengths
Fire Tested to BS467 part 7 Class 3

L244169-01L244169-02LE244169-11LF392191-01LI244169-01

Specifications

Attribute Value
Brand Vulcascot
Inside Diameter 13 mm
Length 3 m
Width 88 mm
Colour Grey
Material Rubber
Series Snap Fit
Number of Channels 1
Checking stock...
VND
1,992,288.06
Out of stock
Price Reel
Unit(s)Per Unit(VND)
11,992,288.06
*price per unit indicative
"Vulcascot 3m Grey Cable Cover in Rubber, 13mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products