WIKA 7075562 Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/4

RS Stock No.:
2435919
Mfr. Prt No.:
7075562
Brand:
WIKA
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
RS stock number 2435919
Product description WIKA 7075562 Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/4
Manufacturer / Brand WIKA
Manufacturer part number 7075562

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

APPROVALS : Germanischer Lloyd and Gosstandart

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

L2435802-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 6 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ±1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
1,086,531.39
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,086,531.39
*price per unit indicative
"WIKA 7075562 Analogue Positive Pressure Gauge Bottom Entry 6bar, Connection Size G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products