WIKA 7075597 Analogue Positive Pressure Gauge Bottom Entry 25bar, Connection Size G 3/8

RS Stock No.:
2435830
Mfr. Prt No.:
7075597
Brand:
WIKA
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
RS stock number 2435830
Product description WIKA 7075597 Analogue Positive Pressure Gauge Bottom Entry 25bar, Connection Size G 3/8
Manufacturer / Brand WIKA
Manufacturer part number 7075597

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

100mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

APPROVALS : Germanischer Lloyd and Gosstandart

Vibration, pulse and shock resistant
Robust
EN 837-1 design

L2435802-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 25 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 100 mm
Connection Size G 3/8
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
VND
4,185,227.69
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,185,227.69
*price per unit indicative
"WIKA 7075597 Analogue Positive Pressure Gauge Bottom Entry 25bar, Connection Size G 3/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products