WIKA 7075589 Analogue Positive Pressure Gauge Bottom Entry 16bar, Connection Size G 3/8
- RS Stock No.:
- 2435824
- Mfr. Prt No.:
- 7075589
- Brand:
- WIKA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2435824 |
| Product description | WIKA 7075589 Analogue Positive Pressure Gauge Bottom Entry 16bar, Connection Size G 3/8 |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 7075589 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
100mm Diameter Pressure Gauges - Bottom Entry
Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry
APPROVALS : Germanischer Lloyd and Gosstandart
Vibration, pulse and shock resistant
Robust
EN 837-1 design
Specifications
| Attribute | Value |
| Brand | WIKA |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 16 bar |
| Pressure Gauge Type | Bottom Entry |
| Gauge Outside Diameter | 100 mm |
| Connection Size | G 3/8 |
| Case Material | Stainless Steel |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |